
* Images are for reference only
XZMDK81FS
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZMDK81FS
- JLCPCB Part #
- C6617832
- Package
- SMD,2.8x1.2mm
- Description
- -40℃~+85℃ 1.95V 110° 20mA 630nm 645nm 98mcd Red Water Clear SMD,2.8x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2550
200+
$0.1018
500+
$0.0983
1000+
$0.0967
Welcome back, may I help you?