This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZMDK56W-1

Extended
Manufacturer
SunLED
MFR.Part #
XZMDK56W-1
JLCPCB Part #
C6938441
Package
SMD,3x2.5mm
Description
-40℃~+85℃ 1.95V 20mA 30° 630nm 645nm Red Water Clear SMD,3x2.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2023
200+ $0.0808
500+ $0.0781
1000+ $0.0768
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons