
* Images are for reference only
XZM2DG67S
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2DG67S
- JLCPCB Part #
- C6617816
- Package
- SMD,4x3.6mm
- Description
- -40℃~+85℃ 1.195cd 120° 20mA 3.2V 520nm 525nm Emerald Green Water Clear SMD,4x3.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9280
200+
$0.3709
500+
$0.3581
1000+
$0.3533
Welcome back, may I help you?