
* Images are for reference only
SML-LXR44SYC-TR
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SML-LXR44SYC-TR
- JLCPCB Part #
- C6296786
- Package
- SMD,4x3.6mm
- Description
- -40℃~+85℃ 200mcd 20mA 2V 590nm 75mW 90° Discrete Diode Water Clear Yellow SMD,4x3.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4080
10+
$1.1784
30+
$1.0516
100+
$0.9071
500+
$0.8445
1000+
$0.8156
Related Products
Welcome back, may I help you?