
* Images are for reference only
XZM2CYK54WRP-1
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2CYK54WRP-1
- JLCPCB Part #
- C7158908
- Package
- 0805
- Description
- 140° 20mA 2V 317mcd 590nm 590nm Water Clear Yellow 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2946
200+
$0.1176
500+
$0.1137
1000+
$0.1118
Related Products
Welcome back, may I help you?