
* Images are for reference only
XZM2CRKM2DG55W-8
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2CRKM2DG55W-8
- JLCPCB Part #
- C5838462
- Package
- SMD-4P,3.2x1.6mm
- Description
- -40℃~+85℃ 1.295cd、1.295cd 1.6mm round lamp head 2.2V、3.2V 20mA 30° 520nm、640nm 525nm、625nm 84mW、120mW Discrete Diode Red, Emerald Green Water Clear SMD-4P,3.2x1.6mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.1264
10+
$1.1006
30+
$1.0845
100+
$1.0683
Related Products
Welcome back, may I help you?