This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XZM2CRKFBB55W-8

Extended
Manufacturer
SunLED
MFR.Part #
XZM2CRKFBB55W-8
JLCPCB Part #
C7416811
Package
SMD-4P,3.2x1.6mm
Description
2.2V、3.3V 20mA 278mcd、1.295cd 30° 465nm、640nm 470nm、625nm Red, Blue Water Clear SMD-4P,3.2x1.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6486
200+ $0.2601
500+ $0.2505
1000+ $0.2457

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons