
* Images are for reference only
XZM2CRKCYKFBB92W-3
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2CRKCYKFBB92W-3
- JLCPCB Part #
- C6036986
- Package
- SMD3535-2P
- Description
- 20mA 2V、2.2V、3.3V 465nm、590nm、640nm 470nm、590nm、625nm 50° 597mcd、1.395cd、3.99cd Red, Blue, Yellow Water Clear SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7388
200+
$0.6936
500+
$0.6711
1000+
$0.6599
Welcome back, may I help you?