
* Images are for reference only
ELSW-F91G3-0LPNM-DG1G3
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- ELSW-F91G3-0LPNM-DG1G3
- JLCPCB Part #
- C17401689
- Package
- SMD3535-2P
- Description
- -40℃~+100℃ 120° 3.55V 528nm 700mA Discrete Diode Emerald Green SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5277
200+
$2.6050
400+
$2.5182
800+
$2.4748