
* Images are for reference only
XZM2ACR53W-8
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZM2ACR53W-8
- JLCPCB Part #
- C6362788
- Package
- 0603
- Description
- -40℃~+85℃ 2.2V 20mA 60° 625nm 640nm 895mcd Red Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5170
200+
$0.2071
500+
$0.2007
1000+
$0.1959
Related Products
Welcome back, may I help you?