
* Images are for reference only
XZFBBM2ACRTHI92W-3
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZFBBM2ACRTHI92W-3
- JLCPCB Part #
- C6036959
- Package
- SMD3535-2P
- Description
- 1.3V、2.2V、3.3V 20mA 465nm、640nm、880nm 470nm、625nm 50° 597mcd、4.19cd Water Clear SMD3535-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6200
200+
$0.6471
500+
$0.6246
1000+
$0.6150
Welcome back, may I help you?