
* Images are for reference only
XZDGK168W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZDGK168W
- JLCPCB Part #
- C6036944
- Package
- SMD,1.8x1.5mm
- Description
- 20mA 25° 3.19cd 3.3V 515nm 525nm Emerald Green Water Clear SMD,1.8x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3851
200+
$0.1537
500+
$0.1486
1000+
$0.1460
Welcome back, may I help you?