
* Images are for reference only
XLMYK65D
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XLMYK65D
- JLCPCB Part #
- C7417288
- Package
- Plugin,D=3mm
- Description
- 20mA 2V 497mcd 590nm 590nm 60° Yellow Yellow Lens 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1793
200+
$0.0717
500+
$0.0693
1000+
$0.0680
Related Products
Welcome back, may I help you?