
* Images are for reference only
XZBBR68W5MAV-3
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XZBBR68W5MAV-3
- JLCPCB Part #
- C5838408
- Package
- 0402
- Description
- -40℃~+85℃ 140° 2.9V 27mcd 461nm 467nm 5mA Blue Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3528
200+
$0.1409
500+
$0.1360
1000+
$0.1338
Related Products
Welcome back, may I help you?