
* Images are for reference only
XLM2CRK169W
Extended
- Manufacturer
- SunLED
- MFR.Part #
- XLM2CRK169W
- JLCPCB Part #
- C6336837
- Package
- Plugin
- Description
- 130° 2.2V 20mA 597mcd 625nm 640nm Red Water Clear 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5188
200+
$0.2072
500+
$0.2008
1000+
$0.1976
Welcome back, may I help you?