
* Images are for reference only
RCH654NP-2R0M
Extended
- Manufacturer
- Sumida
- MFR.Part #
- RCH654NP-2R0M
- JLCPCB Part #
- C7337606
- Package
- Plugin,D=6mm
- Description
- 2.48A 2uH 39mΩ ±20% 插件,D=6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9002
200+
$0.3598
500+
$0.3485
1000+
$0.3420
Welcome back, may I help you?