
* Images are for reference only
CR105NP-680KC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CR105NP-680KC
- JLCPCB Part #
- C17253675
- Package
- SMD,10x9.1mm
- Description
- 1.11A 220mΩ 68uH ±10% SMD,10x9.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3342
200+
$0.5334
500+
$0.5157
1000+
$0.5060
Related Products
Welcome back, may I help you?