
* Images are for reference only
CDRH70D45BT150NP-151MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH70D45BT150NP-151MC
- JLCPCB Part #
- C17267812
- Package
- SMD,7.7x7.3mm
- Description
- 1.05A 150uH 430mΩ 740mA AEC-Q200 ±20% SMD,7.7x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2405
200+
$0.8946
500+
$0.8641
1000+
$0.8497
Welcome back, may I help you?