This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDRH6D12NP-470NC

Extended
Manufacturer
Sumida
MFR.Part #
CDRH6D12NP-470NC
JLCPCB Part #
C17637229
Package
SMD-4P,6.5x6.5mm
Description
47uH 500mA 550mA 675mΩ ±30% SMD-4P,6.5x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0058
200+ $0.4017
500+ $0.3889
1000+ $0.3824

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons