This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CDRH6D12NP-220NC

Extended
Manufacturer
Sumida
MFR.Part #
CDRH6D12NP-220NC
JLCPCB Part #
C17520025
Package
SMD-4P,6.5x6.5mm
Description
22uH 325mΩ 750mA 800mA ±30% SMD-4P,6.5x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0099
200+ $0.4033
500+ $0.3904
1000+ $0.3840
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons