
* Images are for reference only
CDRH50D28BT150NP-470MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH50D28BT150NP-470MC
- JLCPCB Part #
- C2595951
- Package
- SMD,5.3x5mm
- Description
- 430mΩ 47uH 680mA 780mA AEC-Q200 ±20% SMD,5.3x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3890
200+
$0.1506
500+
$0.1452
1000+
$0.1427
Related Products
Welcome back, may I help you?