
* Images are for reference only
CDRH4D14NP-680MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH4D14NP-680MC
- JLCPCB Part #
- C2639276
- Package
- SMD,4.6x4.6mm
- Description
- 280mA 280mA 68uH 960mΩ ±20% SMD,4.6x4.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4395
200+
$0.1701
500+
$0.1641
1000+
$0.1612
Welcome back, may I help you?