
* Images are for reference only
CDRH2D09NP-8R2MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH2D09NP-8R2MC
- JLCPCB Part #
- C17322806
- Package
- -
- Description
- 300mA 390mΩ 460mA 8.2uH ±25% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0916
200+
$0.4364
500+
$0.4219
1500+
$0.4138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →