
* Images are for reference only
CPFC54-102C
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CPFC54-102C
- JLCPCB Part #
- C338763
- Package
- SMD-4P
- Description
- 1mH@100kHz 2 250mA 500mΩ 750V SMD-4P Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8694
10+
$0.6698
30+
$0.5700
100+
$0.4718
500+
$0.4122
1000+
$0.3816
Related Products