
* Images are for reference only
CDRH10D68NP-4R7NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH10D68NP-4R7NC
- JLCPCB Part #
- C2639503
- Package
- SMD,10x10mm
- Description
- 4.7uH 7.9A 7.9mΩ 7A ±25% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8339
200+
$0.3230
500+
$0.3117
1000+
$0.3069
Related Products
Welcome back, may I help you?