
* Images are for reference only
CDPH45D16FHF-100MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDPH45D16FHF-100MC
- JLCPCB Part #
- C17255918
- Package
- SMD,4.9x4.7mm
- Description
- 1.3A 1.45A 10uH 161mΩ Magnetic Shielded Inductor ±20% SMD,4.9x4.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1886
200+
$0.4752
500+
$0.4591
1000+
$0.4510
Welcome back, may I help you?