
* Images are for reference only
CDMC6D28NP-R68MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDMC6D28NP-R68MC
- JLCPCB Part #
- C2454745
- Package
- SMD,7.3x6.5mm
- Description
- 11.3A 11.3A 4.5mΩ 680nH Molded Inductor ±20% SMD,7.3x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5197
200+
$0.2018
500+
$0.1953
1000+
$0.1921
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?