
* Images are for reference only
54066803400
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 54066803400
- JLCPCB Part #
- C2454376
- Package
- 0605
- Description
- 280mA 360mΩ 68nH ±5% 0605 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2173
200+
$0.0842
500+
$0.0811
1000+
$0.0796
Welcome back, may I help you?