
* Images are for reference only
125CDMCCDS-470MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 125CDMCCDS-470MC
- JLCPCB Part #
- C2453135
- Package
- SMD,13.5x12.6mm
- Description
- 4.5A 47uH 6.3A 81mΩ Molded Inductor ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5483
10+
$1.2592
30+
$1.0777
100+
$0.8930
500+
$0.8095
1000+
$0.7726
Related Products
Welcome back, may I help you?