
* Images are for reference only
104CDMCDDS-6R8MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 104CDMCDDS-6R8MC
- JLCPCB Part #
- C3222996
- Package
- SMD,11.5x10mm
- Description
- 14.5A 24mΩ 6.8uH 8.8A Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0047
200+
$0.3897
500+
$0.3752
1000+
$0.3687
Related Products