
* Images are for reference only
0530CDMCCDS-6R8MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0530CDMCCDS-6R8MC
- JLCPCB Part #
- C2453576
- Package
- SMD,5.4x5.2mm
- Description
- 3.8A 4.5A 6.8uH 75mΩ Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 291
In-stock Item Pricing
Qty Unit Price
1+
$0.6374
10+
$0.5202
30+
$0.4624
100+
$0.4030
500+
$0.3533
1000+
$0.3340
Related Products
Welcome back, may I help you?