
* Images are for reference only
SC9761
Extended
- Manufacturer
- SteadiChips
- MFR.Part #
- SC9761
- JLCPCB Part #
- C2928144
- Package
- SSOP-28
- Description
- -40℃~+85℃ 0.6LSB 10 1mA 2 2.7V~3.6V 30ns Current buffering SSOP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4497
200+
$0.5622
500+
$0.5429
1000+
$0.5316
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?