



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | SteadiChips | |
| Package | QFN-44L | |
| Operating Temperature | -20℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 256 | |
| Output Current | 250mA | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 2.7V~3.6V | |
| RDS(on) | 2.5Ω | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC8908 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | SteadiChips | |
| Package | QFN-44L | |
| Operating Temperature | -20℃~+85℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 256 | |
| Output Current | 250mA | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 2.7V~3.6V | |
| RDS(on) | 2.5Ω | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC8908. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SC8908 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.