
* Images are for reference only
SWXSPBCVE0-10.695000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXSPBCVE0-10.695000
- JLCPCB Part #
- C22438682
- Package
- HC-49S
- Description
- -40℃~+85℃ 10.695MHz 30pF 50Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 91
In-stock Item Pricing
Qty Unit Price
1+
$0.0958
50+
$0.0757
200+
$0.0657
400+
$0.0582
2400+
$0.0521
5000+
$0.0492
Related Products
Welcome back, may I help you?