
* Images are for reference only
SWXSHBCVH0-7.68000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXSHBCVH0-7.68000
- JLCPCB Part #
- C22438651
- Package
- HC-49S
- Description
- -40℃~+85℃ 20pF 7.68MHz 80Ω Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 230
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0760
200+
$0.0660
400+
$0.0584
2400+
$0.0523
5000+
$0.0494
Related Products
Welcome back, may I help you?