
* Images are for reference only
SWXJHBCVH0-8.704000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXJHBCVH0-8.704000
- JLCPCB Part #
- C22464990
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 20pF 8.704MHz 80Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1294
50+
$0.1023
150+
$0.0887
1000+
$0.0786
2000+
$0.0705
5000+
$0.0663
Related Products
Welcome back, may I help you?