
* Images are for reference only
SWXAHABVE0-24.576000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXAHABVE0-24.576000
- JLCPCB Part #
- C25503419
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 20pF 24.576MHz 50Ω Crystal Oscillator ±10ppm ±20ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 199
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$0.5501
10+
$0.4324
30+
$0.3807
100+
$0.3178
500+
$0.2904
1000+
$0.2727
Related Products
Welcome back, may I help you?