
* Images are for reference only
SWXJHBCVF0-14.745600
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXJHBCVF0-14.745600
- JLCPCB Part #
- C22399809
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 14.7456MHz 20pF 60Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
50+
$0.0875
150+
$0.0759
1000+
$0.0672
2000+
$0.0603
5000+
$0.0569
Related Products
Welcome back, may I help you?