
* Images are for reference only
SWXJGBCVH0-3.276800
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXJGBCVH0-3.276800
- JLCPCB Part #
- C22464950
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 18pF 3.2768MHz 80Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 953
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 953
In-stock Item Pricing
Qty Unit Price
1+
$0.1478
50+
$0.1168
150+
$0.1014
1000+
$0.0897
2000+
$0.0805
5000+
$0.0759
Related Products
Welcome back, may I help you?