
* Images are for reference only
SXTHM212CA384-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM212CA384-25.000M
- JLCPCB Part #
- C7392527
- Package
- HC-49S-SMD
- Description
- -30℃~+85℃ 12pF 25MHz 30Ω ±25ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3559
200+
$0.1421
500+
$0.1373
1000+
$0.1350
Related Products

SXTHM212CA384-24.000M
Suntsu Electronics, Inc.
$0.3559

SXTHM212DA384-25.000M
Suntsu Electronics, Inc.
$0.3701

SXTHM212BA384-25.000M
Suntsu Electronics, Inc.
$0.3464

SXTHM218BB484-25.000M
Suntsu Electronics, Inc.
$0.6443

SXTHM216AA164-27.000M
Suntsu Electronics, Inc.
$0.6411

TS040F23IDT
CTS Electronic Components
$0.6861
Welcome back, may I help you?