
* Images are for reference only
SWXJBBCVE0-13.567188
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXJBBCVE0-13.567188
- JLCPCB Part #
- C22465036
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 12pF 13.567188MHz 50Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1105
50+
$0.0874
150+
$0.0758
1000+
$0.0671
2000+
$0.0602
5000+
$0.0568
Welcome back, may I help you?