
* Images are for reference only
SWXDHABVE0-27.120000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXDHABVE0-27.120000
- JLCPCB Part #
- C25170762
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20pF 27.12MHz 50Ω Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 794
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 792
In-stock Item Pricing
Qty Unit Price
1+
$0.0923
50+
$0.0730
150+
$0.0633
500+
$0.0561
3000+
$0.0503
6000+
$0.0474
Related Products
Welcome back, may I help you?