
* Images are for reference only
SWXDHABVE0-24.576000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXDHABVE0-24.576000
- JLCPCB Part #
- C25170748
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20pF 24.576MHz 50Ω Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0921
50+
$0.0728
150+
$0.0632
500+
$0.0560
3000+
$0.0502
6000+
$0.0473
Related Products
Welcome back, may I help you?