
* Images are for reference only
SWXB5ABVF0-13.224220
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWXB5ABVF0-13.224220
- JLCPCB Part #
- C29780531
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 13.22422MHz 60Ω 8pF Crystal Oscillator ±10ppm ±20ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2185
50+
$0.1716
150+
$0.1514
1000+
$0.1264
2000+
$0.1153
5000+
$0.1086
Related Products
Welcome back, may I help you?