
* Images are for reference only
SWPM201ACAIAB-61.440000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWPM201ACAIAB-61.440000
- JLCPCB Part #
- C16197354
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V~3.3V 61.44MHz 80mA LVPECL ±35ppm SMD3225-6P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.7294
10+
$3.1883
30+
$2.8669
100+
$2.5406
500+
$2.3921
1000+
$2.3242
Related Products
Welcome back, may I help you?