
* Images are for reference only
SWOFCV33E8-48.000000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWOFCV33E8-48.000000
- JLCPCB Part #
- C18214371
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 10mA 3.3V 48MHz CMOS ±25ppm SMD1612-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.5438
10+
$1.2760
30+
$1.1308
100+
$0.9647
500+
$0.8905
1000+
$0.8566
Related Products
Welcome back, may I help you?