
* Images are for reference only
SWOFCV33E8-12.000000
Extended
- Manufacturer
- Starwave
- MFR.Part #
- SWOFCV33E8-12.000000
- JLCPCB Part #
- C18214369
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 10mA 12MHz 3.3V CMOS ±25ppm SMD1612-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0534
10+
$1.0292
30+
$1.0115
100+
$0.9937
Related Products
Welcome back, may I help you?