
* Images are for reference only
GMB30100
Extended
- Manufacturer
- Sprague Goodman Elec
- MFR.Part #
- GMB30100
- JLCPCB Part #
- C19436503
- Package
- -
- Description
- -35℃~+85℃ 175V 19.8mm 3.5pF~25pF - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.9226
200+
$16.7277
500+
$16.1690
1000+
$15.8928
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?