This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GHV11000

Extended
Manufacturer
Sprague Goodman Elec
MFR.Part #
GHV11000
JLCPCB Part #
C19275599
Package
-
Description
-55℃~+125℃ 0.8pF~11pF 1.25kV 16.28mm 900@20MHz - Trimmers, Variable Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $119.8243
200+ $47.8116
500+ $46.2125
1000+ $45.4242

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons