
* Images are for reference only
GSG905
Extended
- Manufacturer
- Sprague Goodman Elec
- MFR.Part #
- GSG905
- JLCPCB Part #
- C6203892
- Package
- -
- Description
- -55℃~+125℃ 0.8pF~18pF 25.4mm 500@20MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.1428
200+
$47.5393
500+
$45.9511
1000+
$45.1667
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?